null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

Capacitor 2.2uF 50 Volt 20% 5 X 11mm Radial 2mm 20mA 1000 hr

UVZ1H2R2MDD: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 609561
Manufacturer   JAMECO VALUEPRO
Manufacturer no. UVZ1H2R2MDD
  RoHS compliant
Catalog 132 , page 35
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.09
500+ $0.07
2500+ $0.05
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

2.2µF 50V Electrolytic Capacitor


Features:
  • Capacitance: 2.2µF
  • Voltage rating: 50V
  • Size: 5mm x 11mm
  • Capacitance tolerance: ±20%

    Report a problem
    Suggest a product
  • Specification Value
    FamilyVZ
    Lifetime1000hr
    Ripple Current20mA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Lead Diameter0.5mm
    Lead Pitch For Radial2mm
    Product Height11mm
    TypeElectrolytic
    Specification Value
    Product Diameter5mm
    Product TypeCapacitor Aluminum
    Capacitance Value2.2uF
    ConstructionRadial
    Capacitance2.2uF
    Voltage50VDC
    Size5mm X 11mm
    Tolerance20%
    Leakage Current4uA


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.