Capacitor 100 uF 250 Volt 20% 16 X 31.5mm Radial 7.5mm 365ma 1000 Hours

$1.39 ea


  • Part no.: 609967
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ2E101MHD
  • RoHS Compliant
Pricing
# of units Price
1+ $1.39
10+ $0.99
100+ $0.79
500+ $0.59

Request a Large Quantity Quote

100µF Aluminum Electrolytic Axial Capacitor

Features

  • Capacitance: 100µF
  • Tolerance: ±20%
  • Voltage: 250V
  • Diameter: 16mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage250V
    Tolerance20%
    Size16mm X 31.5mm
    TypeElectrolytic
    ConstructionRadial
    Lifetime1000hr
    Ripple Current365mA
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Lead Diameter0.8mm
    Lead Pitch For Radial7.5mm
    Product Height31.5mm
    Product Diameter16mm
    Product TypeCapacitor Aluminum
    FamilyVZ


    Report a problem
    Suggest a product