RELAY,POWER,T9AP1D52-48-3,SINGLE POLE SINGLE THROW (SPST)-NO,30A,48VDC,PANEL MOUNT
| Jameco Part no. 611928 | |
|---|---|
| Manufacturer | POTTER & BRUMFIELD/TYCO (P&B) |
| Manufacturer no. | T9AP1D52-48-03 |
| Catalog 132 , page 75 |
- Data Sheet (current) [88 KB ]
General Purpose Power Relay
Features:
Contact form: SPST-NO Rating: 48VDC @ 21mA Contact rating: 30A, 240VAC Coil Resistance: 2304Ω 0.250" quick connect terminals for contacts 0.187" quick connect terminals for coil
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | SPST-NO |
| DC Coil Voltage | 48 |
| Coil Resistance (ohms) | 2304 |
| Specification | Value |
|---|---|
| Maximum Current Rating | 30 |
| Maximum AC Voltage Rating | 240 |
Report a problem
Suggest a product