POSITIVE PRE-SENSITIZED CIRCUIT BOARDS COPPER ON BOTH SIDES
Image is representative only
| Jameco Part no. 616307 | |
|---|---|
| Manufacturer | GC ELECTRONICS |
| Manufacturer no. | 21-353 |
| Catalog 132 , page 147 |
- Data Sheet (current) [329 KB ]
Positive Pre-Sensitized Copper Clad Circuit Board (6" x 9")
1 oz. copper (0.0014") on a 1/16" (UL 94V-O) epoxy-glass FR-4 board. New high quality positive pre-sensitized PC boards are double protected from light and handling damage and feature copper on both sides. The peel-off coating protects the board while handling or cutting prior to exposure. Can be exposed with common fluorescent lamps. GC makes it easy for anyone to make a professional looking board. Use with GC Developer Part Nos. 22-225 or 22-226 mixed 1 to 9 with water. Dielectric constant at 1 MHz = 5.4
Report a problem
Suggest a product
1 oz. copper (0.0014") on a 1/16" (UL 94V-O) epoxy-glass FR-4 board. New high quality positive pre-sensitized PC boards are double protected from light and handling damage and feature copper on both sides. The peel-off coating protects the board while handling or cutting prior to exposure. Can be exposed with common fluorescent lamps. GC makes it easy for anyone to make a professional looking board. Use with GC Developer Part Nos. 22-225 or 22-226 mixed 1 to 9 with water. Dielectric constant at 1 MHz = 5.4