null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

EXPERIMENTER?S PHENOLIC PROTOTYPE BOARD

22-512: GC ELECTRONICS View Larger Image
Image is representative only
GC ELECTRONICS
Jameco Part no. 616673
Manufacturer GC ELECTRONICS
Manufacturer no. 22-512
  RoHS compliant
Catalog 132 , page 147
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.49
50+ $5.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Experimenter's Phenolic Prototype Board

Save time and money with ready-to-use printed circuit boards. Excellent for use in prototype building, experimenting, hobby or science projects and kit building. Made of tough phenolic with .03" punched holes on 0.150" centers. Features a single land pattern and measures 3-3/8" wide x 6-3/4" long x 1/16" thick.

Report a problem
Suggest a product
Specification Value
Product TypePCB
Thickness (mm)1.6
Size L x W (ins.)6.8 x 3.4
Specification Value
Hole Diameter (ins.)0.3
Centers (in.)0.150


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.