null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rocker

Switch Rocker (ON) OFF (ON) Single Pole, Double Throw Quick Connect Rocker 16A 250VAC Bulk

35-695-BU: GC ELECTRONICS View Larger Image
Image is representative only
GC ELECTRONICS
Jameco Part no. 617473
Manufacturer GC ELECTRONICS
Manufacturer no. 35-695-BU
Catalog 132 , page 70
Pricing & Availability

$4.49

# of Unit Price
1+ $4.49
10+ $3.95
100+ $3.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Panel Mount Rocker Switch

Features:
  • Contact form: SPDT (ON)-OFF-(ON)
  • Contact rating: 16A @ 125VAC / 16A @ 250VAC
  • Dimensions: 0.93"L x 0.43"W x 0.62"D
  • Number of pins: 3
  • 0.250" quick connect terminals
  • Rocker color: Black

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Family35-695-BU
    Actuator ColorBlack
    Actuator MaterialPlastic
    Body OrientationStraight
    Switch Configuration(ON) OFF (ON)
    Pole Throw ConfigurationSPDT
    Terminal TypeQuick Connect
    MountingPanel Mount
    Maximum AC Voltage Rating250V
    Specification Value
    PackagingBulk
    Product Depth14mm
    Product Height32.9mm
    Product Length30.2mm
    Product TypeSwitch Rocker
    Actuator StyleRocker
    Maximum Current Rating16A@250VAC


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.