null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Reed

Switch Reed N.O./N.C. 0.2A 120VAC 120 Volt 4W

35-752: GC ELECTRONICS View Larger Image
Image is representative only
GC ELECTRONICS
Jameco Part no. 617529
Manufacturer GC ELECTRONICS
Manufacturer no. 35-752
Catalog 132 , page 72
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
100+ $7.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Magnetic Proximity Reed Switch

Features:
  • Contact form: SPDT NO/NC
  • Contact rating: 0.5A @ 20VDC/VAC; 0.08A @ 120VAC
  • Uses magnet as actuator (included)
  • Leaded solder terminal

    NO: Normally Open
    NC: Normally Closed

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationN.O./N.C.
    Product TypeSwitch Reed
    Maximum Current Rating0.2A@120VDC
    Terminal TypeLeaded Solder
    Specification Value
    Maximum AC Voltage Rating120V
    Maximum DC Voltage Rating120V
    Maximum Power Rating4VA


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.