Switch Reed N.O./N.C. 0.0375A 120VAC 80 Volt
| Jameco Part no. 617545 | |
|---|---|
| Manufacturer | GC ELECTRONICS |
| Manufacturer no. | 35-756-BU |
| Catalog 132 , page 72 |
- Data Sheet (current) [353 KB ]
Magnetic Proximity Reed Switch
Features:
Contact form: SPDT NO/NC Contact rating: 0.5A @ 20VDC/VAC; 0.08A @ 120VAC Uses magnet as actuator (included) Screw terminals 1/4" gap, surface mountable
NO: Normally Open
NC: Normally Closed
Report a problem
Suggest a product
Features:
NO: Normally Open
NC: Normally Closed
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | N.O./N.C. |
| Product Type | Switch Reed |
| Maximum Current Rating | 0.0375A@80VDC |
| Terminal Type | Screw |
| Mounting | Flange Mount |
| Specification | Value |
|---|---|
| Packaging | Bulk |
| Maximum AC Voltage Rating | 120V |
| Product Length | 64.1mm |
| Maximum DC Voltage Rating | 80V |
Report a problem
Suggest a product