null
Pricing & Availability
$1.75
| # of Unit |
Price |
| 1+ |
$1.75 |
| 10+ |
$1.45 |
| 100+ |
$1.25 |
| Specification |
Value |
| Family | IRF3205 |
| Channel Mode | Enhancement |
| Channel Type | N |
| Maximum Continuous Drain Current | 110A |
| Maximum Drain Source Resistance | 0.008Ohm@10V |
| Maximum Drain Source Voltage | 55V |
| Category | Power MOSFET |
| Maximum Gate Source Voltage | ±20V |
| Typical Fall Time | 65ns |
| Typical Gate Charge @ Vgs | 146nC(Max)@10V |
| Typical Input Capacitance @ Vds | 3247pF@25V |
| Typical Rise Time | 101ns |
| Typical Turn-Off Delay Time | 50ns |
| Typical Turn-On Delay Time | 14ns |
| Specification |
Value |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 175°C |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Supplier_Package | TO-220AB |
| Product Width | 4.69mm(Max) |
| Product Height | 8.77mm(Max) |
| Product Length | 10.54mm(Max) |
| Product Type | MOSFET |
| Configuration | Single |
| Maximum Power Dissipation | 200000mW |
| Number of Elements per Chip | 1 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.