null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> TVS

C

Diode Transient Voltage Suppressor Single Uni Directional 5 Volt 1.5KW 2-Pin Case CB-429 Tape and Reel

1N5908: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 618118
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N5908
Catalog 112 , page 20
Learn more about Major Brands.
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
500+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIODE, 1N5908, TVS, UNIDIRECTIONAL SILICON, 1500W, DO-41


@DIODE, 1N5908, DO-41,
1500W, TRANS VOLT SUPRSR(10)

Report a problem
Suggest a product
Specification Value
Family1N5908
Minimum Breakdown Voltage6V
Peak Pulse Power Dissipation1500W
Test Current1mA
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingTape and Reel
Pin_Count2
Supplier_PackageCase CB-429
Product Width5.1mm(Max)
ConfigurationSingle
Specification Value
Product Height5.1mm(Max)
Product Length9.6mm(Max)
Product TypeTVS
ESD ProtectionNo
Number of Elements per Chip1
Direction TypeUni-Directional
Maximum Clamping Voltage8.5V
Maximum Peak Pulse Current120A
Maximum Reverse Leakage Current300uA
Maximum Reverse Stand-off Voltage5V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.