Switch Rocker ON OFF Single Pole, Single Throw Solder Rocker 6A 120VAC Bulk
Image is representative only
| Jameco Part no. 621270 | |
|---|---|
| Manufacturer | GC ELECTRONICS |
| Manufacturer no. | 35-1851-BU |
| Catalog 132 , page 72 |
- Data Sheet (current) [353 KB ]
Inline Cord Switch
Features:
Contact form: SPST ON-OFF Solder terminals Ratings: 6A @ 120VAC Rocker actuator Black plastic body
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 35-1851-BU |
| Base Material | Plastic |
| Body Orientation | Straight |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Terminal Type | Solder |
| Mounting | Screw Mount |
| Maximum AC Voltage Rating | 120V |
| Specification | Value |
|---|---|
| Packaging | Bulk |
| Product Depth | 18mm |
| Product Height | 29.4mm |
| Product Length | 56.4mm |
| Product Type | Switch Rocker |
| Actuator Style | Rocker |
| Maximum Current Rating | 6A@120VAC |
Report a problem
Suggest a product