null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Slide

Switch Slide ON ON Single Pole, Double Throw Top Slide 0.5A 30VAC 125 Volt Solder Lug Panel Mount Bulk

35-202-BU: GC ELECTRONICS View Larger Image
Image is representative only
GC ELECTRONICS
Jameco Part no. 621325
Manufacturer GC ELECTRONICS
Manufacturer no. 35-202-BU
Catalog 132 , page 67
Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $1.95
100+ $1.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Slide Switch

Features:
  • Contact form: SPDT ON-ON
  • Contact rating: 0.3A @ 30VAC
  • Dimensions: 0.44"L x 0.22"W x 0.18"D
  • Number of pins: 3
  • 2 mounting flanges
  • Top actuation
  • Metal housing
  • Phenolic insulated

    Report a problem
    Suggest a product
  • Specification Value
    Pole Throw ConfigurationSPDT
    Family35-202-BU
    Actuator StyleTop Slide
    Actuator ColorBlack
    Actuator MaterialPlastic
    Body OrientationStraight
    Maximum Current Rating0.3A@30VAC
    Switch ConfigurationON ON
    Terminal TypeSolder Lug
    Product Length0.44
    Specification Value
    MountingPanel Mount
    PackagingBulk
    Product TypeSwitch Slide
    Product Height0.22
    Product Depth0.18
    Housing MaterialMetal
    Maximum AC Voltage Rating30
    Maximum DC Voltage Rating125


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.