Switch Slide ON ON Double Pole, Double Throw Extended Top Slide 6A 250VAC PC Board Lug Panel Mount/Through Hole Bulk
| Jameco Part no. 621472 | |
|---|---|
| Manufacturer | GC ELECTRONICS |
| Manufacturer no. | 35-222-BU |
| Catalog 132 , page 67 |
- Data Sheet (current) [341 KB ]
SLIDE SWITCH
Report a problem
Suggest a product
- Double-Pole, Double Throw (DPDT)
- 250VAC, 6A
- PC Board Lug Panel Mount
- Through Hole Bulk
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Pole Throw Configuration | DPDT |
| Family | 35-222-BU |
| Actuator Style | Extended Top Slide |
| Actuator Color | Black |
| Actuator Material | Plastic |
| Body Orientation | Straight |
| Maximum Current Rating | 6A@125VAC |
| Switch Configuration | ON ON |
| Terminal Type | PC Board Lug |
| Specification | Value |
|---|---|
| Product Length | 0.88 |
| Mounting | Panel Mount/Through Hole |
| Packaging | Bulk |
| Product Type | Switch Slide |
| Product Height | 0.53 |
| Product Depth | 0.35 |
| Housing Material | Plastic |
| Maximum AC Voltage Rating | 125 |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Slide Double Pole, Single Throw Extended Top Slide 6A 250VAC 125 Volt PC Pins Thru-Hole
|
Switch Slide Double Pole, Double Throw Top Slide 4A 250VAC 125 Volt PC Pins Panel Mount/Through Hole
|
Switch Slide ON None ON Single Pole, Double Throw Side Slide 0.1A 28VAC 28 Volt 0.4W 10000Cycle Gull Wing SMD Tray
|