Switch Toggle ON OFF Single Pole, Single Throw Bat Toggle Quick Connect 20A 250VAC Panel Mount
Image is representative only
| Jameco Part no. 621499 | |
|---|---|
| Manufacturer | GC ELECTRONICS |
| Manufacturer no. | 35-3005-BU |
| Catalog 132 , page 70 |
- Data Sheet (current) [333 KB ]
Standard Toggle Switch
Features:
Contact form: SPST ON-OFF Contact rating: 20A @ 125VAC / 10A @ 250VAC Dimensions: 0.92"L x 0.64"W x 0.40"D Number of pins: 2 0.250" quick connect terminals Bat brass lever Mounting hole diameter: 0.5"
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | ON-OFF |
| Family | 35-3005-BU |
| Type | Heavy Duty |
| Actuator Length | 14.27mm |
| Actuator Material | Brass |
| Body Orientation | Straight |
| Maximum Current Rating | 20A@125VAC |
| Bushing Type | Threaded |
| Pole Throw Configuration | SPST |
| Specification | Value |
|---|---|
| Product Height | 0.92 |
| Mounting | Panel Mount |
| Product Type | Switch Toggle |
| Product Length | 0.64 |
| Product Depth | 0.4 |
| Terminal Type | Quick Connect |
| Maximum AC Voltage Rating | 250V |
| Actuator Style | Bat Toggle |
Report a problem
Suggest a product