Audio Transformer Through Hole 600 Ohms

$5.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
10+ $5.49
100+ $4.49

Request a Large Quantity Quote

PC Mount Audio Transformer

These transformers operate in the 200 Hz to 15,000 Hz range, making them suitable for a broad application spectrum in the audio industry.

Features:
  • Impedance: Primary: 600Ω CT + 15% with 600Ω load; Secondary: 600Ω CT
  • Output: 100mW
  • Turns ratio: 1:1
  • Insertion loss @ 1kHz: <1.5dB
  • Return loss: >26dB
  • Frequency response: ± 2dB from 200 to15,000 Hz
  • Dielectric strength: 1500V primary to secondary to core
  • 6-pin PC mount

    Report a problem
    Suggest a product
  • Specification Value
    Primary Frequency200Hz to 1500Hz


    Report a problem
    Suggest a product