null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74C Series

C

IC,74C08,GATE AND QUAD 2 INPUT

74C08: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 63546
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. 74C08
web exclusive
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
50+ $0.79
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Quad 2-Input AND Gate IC

The MM74C08 employs complementary MOS (CMOS) transistors to achieve wide power supply operating range, low power consumption and high noise margin, these gates provide basic functions used in the implementation of digital integrated circuit systems. The N- and P-channel enhancement mode transistors provide a symmetrical circuit with output swing essentially equal to the supply voltage. No DC power other than that caused by leakage current is consumed during static condition. All inputs are protected from damage due to static discharge by diode clamps to VCC and GND.

Features:

  • Wide supply voltage range: 3.0V to 15V
  • Guaranteed noise margin: 1.0V
  • High noise immunity: 0.45 VCC (typ.)
  • Low power TTL compatibility: Fan out of 2 driving 74L
  • Low power consumption: 10 nW/package (typ.)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.