DIGITAL MINI MULTIMETERS
| Jameco Part no. 645626 | |
|---|---|
| Manufacturer | EXTECH ELECTRONICS |
| Manufacturer no. | EX330 |
| Catalog 132 , page 123 |
- Data Sheet (current) [297 KB ]
Multimeters
Basic Test Functions:
Report a problem
Suggest a product
Basic Test Functions:
- Manufacturer part No: EXTECH EX330
- Type: DIGITAL MULTIMETER
- No. of Functions: 9
- Display Count: 4000
- Resolution (max DC): 100µV
- DC Voltage Range (V): 0.1mV - 1000V
- AC Voltage Range (V): 0.1mV - 750V
- DC Current Range (A): 0.1 - 10
- AC Current Range (A): 0.1 - 10
- Resistance Range (Ω): 0.1 - 40m
- Capacitance Range (F): 0.001 - 200
- Frequency Range (Hz): 0.001 - 10M
- Temperature Range (°C): -50 to +1000
- Temperature Range (°F): -58 to +1832
- Diode Test: Yes
- Continuity Test: Yes
- Autorange: Yes
- Built-in non-contact AC Voltage Detector w/ red LED indicator and audible beeper
- Low battery indicator
- Complete with stand, test leads, protective holster, batteries, bead wire, temperature probe (-22 to 572°F / -30 to 300°C)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Style | HANDHELD |
| Display Count | 4000 |
| Frequency Ranges (Hz) | .001 to 10M |
| Capacitance Ranges (uF) | 0.001n to 200u |
| Specification | Value |
|---|---|
| Autorange | YES |
| Temperature Range (F) | -58 to 1832 |
| Temperature Range (Deg C) | -50 to 1000 |
Report a problem
Suggest a product