PT Series Prototyping Board,
3 Power Buses, 3.5"L x 2.5"W
| Jameco Part no. 645677 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | PB-456 |
| Catalog 132 , page 147 |
and BenchPro brands.
- Data Sheet (current) [330 KB ]
- Data Sheet (current) [297 KB ]
PT Series Prototyping Board
Accommodates any mixture of 0.3" to 0.6" wide ICs with any number of pins, and any combination of resistors, capacitors, diodes, transistors, etc.
Features:
- 3 power buses that connect to a power jack
- Size: 3.5"L x 2.5"W
- Hole Pads: Double-sided
- Number of Holes x Dia: 456 x .036"
- Number of Mounting Holes x Dia: 4 x .140"
- Color: Blue
- Power jacks recommended for CN2:
2.1mm Non RoHS-compliant P/N 101178 / RoHS-compliant P/N 101179 or
2.5mm RoHS-compliant P/N 101187