Diode Switching 100 Volt 2-Pin DO-35
Image is representative only
| Jameco Part no. 655269 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 1N914A |
| Catalog 132 , page 16 |
- Diodes Incorporated [76 KB ]
- Fairchild Semiconductors [92 KB ] Representative Datasheet, MFG may vary
DIODE, 1N914A, SMALL SIGNAL, SILICON, 100V, DO-35
@DIODE,SMALL SIGNAL,1N914A,
DO-35,100V,0.2A(10)
Report a problem
Suggest a product
@DIODE,SMALL SIGNAL,1N914A,
DO-35,100V,0.2A(10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N914A |
| Mounting | Through Hole |
| Pin_Count | 2 |
| Product Width | 1.93mm(Max) |
| Supplier_Package | DO-35 |
| Product Height | 1.93mm(Max) |
| Product Length | 4.32mm(Max) |
| Product Type | Rectifier |
| Specification | Value |
|---|---|
| Type | Switching Diode |
| Configuration | Single |
| Peak Forward Voltage | 1V@0.02A |
| Peak Reverse Current | 5uA@75V |
| Peak Reverse Recovery Time | 4ns |
| Peak Reverse Repetitive Voltage | 100V |
Report a problem
Suggest a product