Diode Ultra Fast Recovery Rectifier 50 Volt 0.2A 2-Pin DO-35
Image is representative only
| Jameco Part no. 656042 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 1N4150. |
| Catalog 132 , page 16 |
- Diodes Incorporated [50 KB ]
- Vishay [42 KB ]
- Philips SemiConductor [69 KB ]
- Fairchild Semiconductors [40 KB ] Representative Datasheet, MFG may vary
DIODE, 1N4150, 0.2A, 75V, SILICON, SMALL SIGNAL DIODE
@DIODE,SMALL SIGNAL,1N4150,
DO-35,75V,0.4A
Report a problem
Suggest a product
@DIODE,SMALL SIGNAL,1N4150,
DO-35,75V,0.4A
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N4150 |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 200°C |
| Mounting | Through Hole |
| Pin_Count | 2 |
| Product Height | 2mm(Max) |
| Supplier_Package | DO-35 |
| Product Width | 2mm(Max) |
| Product Length | 4.2mm(Max) |
| Product Type | Rectifier |
| Specification | Value |
|---|---|
| Type | Ultra Fast Recovery Rectifier |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.2A |
| Peak Forward Voltage | 1V |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Reverse Current | 0.1uA |
| Peak Reverse Recovery Time | 4ns |
| Peak Reverse Repetitive Voltage | 50V |
Report a problem
Suggest a product