null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards, BASIC Stamp

STAMPWORKS EXPERIMENT KIT INCLUDES 35 EXPERIMENTS BASED ON THE BASIC STAMP 2 MICROCONTROLLER

27297: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 661116
Manufacturer PARALLAX INC.
Manufacturer no. 27297
  RoHS compliant
Catalog 132 , page 159
Pricing & Availability

$289.95

# of Unit Price
1+ $289.95
5+ $264.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

It's easy to get started micro-controlling your world with StampWorks. The StampWorks manual includes 35 experiments based on the BASIC Stamp® 2 microcontroller and the Professional Development Board (included). StampWorks gives you the hardware, the electrical components and, most importantly, the know-how to become a confident embedded programmer. Working your way through StampWorks you will learn about efficient embedded design, connecting circuits and "smart" sensors to the BASIC Stamp, adding computer control to your projects, and "Power PBASIC" programming techniques.After you've worked your way through StampWorks you'll be able to write your own BASIC Stamp programs to control your hobby, engineering, and student projects using a variety of electronic circuits - and you'll be able to do it with the confidence. However; this kit is recommended for those with previous microcontroller experience. If you are new to BASIC Stamp programming it is recommended to start with the BASIC Stamp Discovery Kit (#27207) or Robotics with the Boe-Bot (#28132)

Features:
  • Flash LEDs
  • 7-segment & Parallel LCD Display
  • Push Buttons & Switches
  • Add sound
  • Light Controlled Theremin
  • Servo & Stepper Motor Control
  • Measure Temperature & Voltage
  • Advanced Programming Techniques

    Kit Contents:
  • Parallax Professional Development Board
  • 12 V @ 1 A wall-mount power supply
  • BASIC Stamp 2 module
  • Serial Cable
  • Parallax USB to RS232 Serial Adapter
  • Parallel LCD Display
  • Parallax Standard Servo
  • Stepper Motor
  • BASIC Stamp Syntax & Reference Manual v2.2
  • StampWorks Manual v2.1
  • Complete Component Listing

    Note: Item contains a CdS cell photoresistor. The RoHS exemption request status for CdS cells is currently unclear; there are no RoHS-compliant exact replacement devices available.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.