null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Test & Measurement

LOGIC PROBE KIT

EBLOG-300A: ELECTRONIC RAINBOW View Larger Image
Image is representative only
ELECTRONIC RAINBOW
Jameco Part no. 662725
Manufacturer ELECTRONIC RAINBOW
Manufacturer no. EBLOG-300A
Catalog 132 , page 156
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
5+ $9.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Educational Logic Probe Kit

Digital logic: the heart of today's technological revolution. Yet, digital signals are either "on" or "off", and you need an easy way to monitor them. Enter the EBLOG-300, a simple piece of test equipment that comes in very handy. Logic probes test digital circuits at various points, and show whether that point is high, low, or constantly changing. They help you understand and troubleshoot logic gates, timers, clocks, counters, prescalers, and other digital circuits you might come across. The logic probe is powered by the circuit under test. Size 4" x 0.75".