MOSFET IRFP250N TO-247AC N-Channel 200V 30A

$1.75 ea


Pricing
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

TRANSISTOR, IRFP250N, N CHANNEL POWER MOSFET, 200V, 30A, TO-247AC

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-247AC
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation214000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current30A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage200V
Maximum Gate Source Voltage±20V
Typical Fall Time33ns
Typical Gate Charge @ Vgs123nC(Max)@10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time43ns
Typical Turn-Off Delay Time41ns
Typical Turn-On Delay Time14ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
FamilyIRFP250N
Product Width5.3mm(Max)
Product Height20.3mm(Max)
Product Length15.9mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product