null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

MOSFET,IRF4905,TO-220ABP-CHANNEL,-55V

IRF4905: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 670442
Manufacturer   MAJOR BRANDS
Manufacturer no. IRF4905
Catalog 132 , page 16
Learn more about Major Brands.
Pricing & Availability

$1.85

# of Unit Price
1+ $1.85
10+ $1.49
100+ $1.35
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

TRANSISTOR, IRF4905, P CHANNEL POWER MOSFET, 55V, 74A, TO-220AB

Report a problem
Suggest a product
Specification Value
FamilyIRF4905
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current74A
Maximum Drain Source Resistance0.02Ohm@10V
Maximum Drain Source Voltage55V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time96ns
Typical Gate Charge @ Vgs180nC(Max)@10V
Typical Input Capacitance @ Vds3400pF@25V
Typical Rise Time99ns
Typical Turn-Off Delay Time61ns
Typical Turn-On Delay Time18ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.82mm(Max)
Product Height9.02mm(Max)
Product Length10.66mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation200000mW
Number of Elements per Chip1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.