MOSFET,IRF9Z34N,TO-220ABP-CHANNEL,-55V
| Jameco Part no. 670581 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | IRF9Z34N |
| Catalog 132 , page 16 |
- International Rectifier [116 KB ]
- Data Sheet (current) [282 KB ]
TRANSISTOR, IRF9Z34N, P CHANNEL POWER MOSFET, 55V, 1.8A, TO-220AB
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | IRF9Z34 |
| Channel Mode | Enhancement |
| Channel Type | P |
| Maximum Continuous Drain Current | 19A |
| Maximum Drain Source Resistance | 0.1Ohm@10V |
| Maximum Drain Source Voltage | 55V |
| Category | Power MOSFET |
| Maximum Gate Source Voltage | ±20V |
| Typical Fall Time | 41ns |
| Typical Gate Charge @ Vgs | 35nC(Max)@10V |
| Typical Input Capacitance @ Vds | 620pF@25V |
| Typical Rise Time | 55ns |
| Typical Turn-Off Delay Time | 30ns |
| Typical Turn-On Delay Time | 13ns |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 175°C |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Supplier_Package | TO-220AB |
| Product Width | 4.69mm(Max) |
| Product Height | 8.77mm(Max) |
| Product Length | 10.54mm(Max) |
| Product Type | MOSFET |
| Configuration | Single |
| Maximum Power Dissipation | 68000mW |
| Number of Elements per Chip | 1 |
Report a problem
Suggest a product