null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

C

AC/DC Power Supply Single- Output 24 Volt 15A

SEC-2415UL: SAMLEX AMERICA View Larger Image
Image is representative only
SAMLEX AMERICA
Jameco Part no. 673432
Manufacturer SAMLEX AMERICA
Manufacturer no. SEC-2415UL
Catalog 132 , page 118
Pricing & Availability

$239.95

# of Unit Price
1+ $239.95
10+ $215.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

AUTOMATIC LEAD-ACID BATTERY CHARGER

Safely charge and maintain lead-acid batteries without supervision. Contains high frequency MOSFET switching design and multi-stage charging circuit to prevent batteries from overcharging.


Features:
  • Input Voltage: 98-132VAC / 207-253VAC@ 50/60Hz (changeable on circuit board)
  • Output Voltage: 27VDC, 28VDC, 28.8VDC or Disabled based on selection by DIP switch
  • Maximum charging current: 15A
  • Output banks: 3
  • Included Ammeter
  • Protections: Short-circuit, Overload, Reverse polarity, Overtemperature
  • Safe for gel cell batteries
  • Extends battery life
  • Weight: 6.4 lbs.
  • Dimensions: 10.8"L x 8.4"W x 3.3"H
  • 2-year warranty

Applications:
  • Marine
  • Automotive
  • Communications
  • Laboratory
  • Test bench
  • Alternative energy