null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> Lithium (Non-Rechargeable)

C

BATTERY, PHOTO LITHIUM, 2V,4MAH COIN CELL SOLDER TABS

NBL621/F9DE: PANASONIC CORP. View Larger Image
Image is representative only
PANASONIC CORP.
Jameco Part no. 673601
Manufacturer PANASONIC CORP.
Manufacturer no. NBL621/F9DE
Catalog 132 , page 117
Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.59
25+ $0.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: Coin cell
  • Output: 2V @ 4mAh
  • Continuous standard load: 0.01 mA
  • 2 Terminal connection solder tabs
  • Dimensions: 0.27" Diameter x 0.10" Thick


Report a problem
Suggest a product
Specification Value
TypePHOTO LITHIUM
Current (mA)4
Voltage (V)2
SizeCOIN CELL
Specification Value
CategoryBATTERY
Diameter (inch)0.27
FeaturesSOLDER TABS


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.