SPEAKER,FLAT SQUARE,MAGNETIC,1.9 INCH D,4 OHM,0.4 WATTS,500HZ-6000HZ
| Jameco Part no. 673766 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | AZ-50S |
| Catalog 132 , page 79 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
Flat Element, Square Speaker
Features:
Stainless steel diaphragm Input Power: 0.4 W nominal / 0.8 W maximum Sound output: 70 dB Frequency: 500-6000Hz Impedance: 4Ω Element size: 1.9" Dia. x 0.1" H Total size: 1.98" Dia. x 0.2" H
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Magnet Size (Diameter x H) (inches) | 1.9 x 0.1 |
| Overall Dimensions (Diameter x D) (inches) | 1.9 x 0.2 |
| Nominal Input Power (W) | 0.4 |
| Input Power (max) (W) | 0.8 |
| Specification | Value |
|---|---|
| Frequency Range (Hz) | 500 - 6000 |
| Impedance (ohms) | 8 |
| Ouput SPL (dB) | 70 |
Report a problem
Suggest a product