Audio Buzzer Magnetic 12VDC 40mA Solder 6VDC Through Hole
| Jameco Part no. 673774 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | SBT-1612 |
| Catalog 132 , page 78 |
and BenchPro brands.
- Data Sheet (current) [302 KB ]
Magnetic Transducer Speaker
Features:
Operating voltage: 12V @ 40mA Voltage range: 6-18V Frequency: 2048Hz Impedance: 200Ω Sound output: 85dB Size: 0.53"H x 0.62"Dia.
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Operating Voltage (Vp-p/mA) | 12/40 |
| Maximum Resonant Frequency | 2048Hz(Typ) |
| Maximum Supply Current | 40mA |
| Minimum Operating Supply Voltage | 6VDC |
| Minimum Operating Temperature | -25°C |
| Minimum Sound Pressure | 85dBA |
| Mounting | Through Hole |
| Product Diameter | 16mm |
| Product Height | 14mm |
| Product Type | Audio Indicator and Alerts |
| Technology | Magnetic |
| Voltage Range (Vp-p) | 6.0 - 18.0 |
| Specification | Value |
|---|---|
| Termination Method | Solder |
| Type | Buzzer |
| Typical Operating Supply Voltage | 12VDC |
| Frequency (Hz) | 2048 |
| Sound (dB) | 85 |
| Impedance (ohms) | 200 |
| Dimensions (mm) | 14.0 H x 16 Dia. |
| Family | MG SBT16S |
| Maximum Operating Supply Voltage | 18VDC |
| Maximum Operating Temperature | 70°C |
Report a problem
Suggest a product