Audio Transducer Piezo 7mA Solder 3VDC 2800Hz to 3800Hz Through Hole
| Jameco Part no. 673900 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | SEP-1172 |
| Catalog 132 , page 78 |
and BenchPro brands.
- Data Sheet (current) [308 KB ]
Piezo Buzzer Annunciator
Features:
Requires driver circuit Operating voltage: 12V @ 7mA Voltage range: 3-28V Sound output: 81dB Frequency: 3300Hz Size: 0.63"H x 1.2"Dia. (16mm H x 31.4mm Dia.)
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Operating Voltage (Vp-p/mA) | 12/7 |
| Maximum Resonant Frequency | 3800Hz |
| Maximum Supply Current | 7mA |
| Minimum Operating Supply Voltage | 3VDC |
| Minimum Operating Temperature | -20°C |
| Minimum Sound Pressure | 81dBA |
| Mounting | Through Hole |
| Product Height | 16mm |
| Product Type | Audio Indicator and Alerts |
| Voltage Range (Vp-p) | 3 - 28 |
| Termination Method | Solder |
| Specification | Value |
|---|---|
| Type | Transducer |
| Product Diameter | 31.4mm |
| Technology | Piezo |
| Frequency (Hz) | 3300 |
| Sound (dB) | 81 |
| Dimensions (inch) | 0.63H x 1.24Dia |
| Family | SEP-1172 |
| Frequency Range | 2800Hz to 3800Hz |
| Maximum Operating Supply Voltage | 28VDC |
| Maximum Operating Temperature | 60°C |
Report a problem
Suggest a product