Analog Switch Quad Single Pole, Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
| Jameco Part no. 674321 | |
|---|---|
| Manufacturer | SPRAGUE/VISHAY |
| Manufacturer no. | DG211BDY |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 274 , page 31 | |
- Vishay [97 KB ]
- Data Sheet (current) [203 KB ]
QUAD 1-CHANNEL, SINGLE POLE SINGLE THROW SWITCH, PDSO16
IC,DG211BDY,ANALOG SWITCHES, D
G211BDY 4-CHANNEL SPST, SOP-16
Report a problem
Suggest a product
IC,DG211BDY,ANALOG SWITCHES, D
G211BDY 4-CHANNEL SPST, SOP-16
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DG211B |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Power Supply Type | Single|Dual |
| Minimum Single Supply Voltage | 4.5V |
| Typical Single Supply Voltage | 5V|9V|12V|15V|18V|24V |
| Maximum Single Supply Voltage | 25V |
| Minimum Dual Supply Voltage | ±4.5V |
| Typical Dual Supply Voltage | ±5V|±9V|±12V|±15V|±18V |
| Maximum Dual Supply Voltage | ±22V |
| Type | Analog Switch |
| Maximum High Level Output Current | 100mA |
| Maximum On Resistance | 160Ohm@12V |
| Maximum Power Dissipation | 640mW |
| Configuration | Quad SPST |
| Maximum Supply Current | 0.01mA/-0.01mA@±15V |
| Maximum Turn-Off Time | 200ns@±15V |
| Specification | Value |
|---|---|
| Maximum Turn-On Time | 300ns@±15V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Screening Level | Extended |
| Pin_Count | 16 |
| Supplier_Package | SOIC N |
| Product Width | 4mm(Max) |
| Product Height | 1.55mm(Max) |
| Product Length | 10mm(Max) |
| Product Type | Analog Switch Multiplexer |
| Switch Architecture | SPST |
| Chip Enable Signals | No |
| Input Signal Type | Single |
| Polarity | Inverting |
| Output Signal Type | Single |
Report a problem
Suggest a product