null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

IC,DG303BDJ,ANALOG SWITCHES, D
G303BDJ, 2-CHANNEL DPST,DIP-14

DG303BDJ: SPRAGUE/VISHAY
Image is representative only
SPRAGUE/VISHAY
Jameco Part no. 674347
Manufacturer SPRAGUE/VISHAY
Manufacturer no. DG303BDJ
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 31
Pricing & Availability

$4.99

# of Unit Price
1+ $4.99
10+ $4.75
100+ $4.35
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

DUAL 1-CHANNEL, SINGLE POLE DOUBLE THROW SWITCH, PDIP14


IC,DG303BDJ,ANALOG SWITCHES, D
G303BDJ, 2-CHANNEL DPST,DIP-14

Report a problem
Suggest a product
Specification Value
FamilyDG303B
Number of Channels per Chip2
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
TypeAnalog Switch
Typical Supply Current0.23mA@15V/-0.000001mA@-15V
Maximum High Level Output Current100mA
Maximum On Resistance50Ohm@±15V
Maximum Power Dissipation470mW
ConfigurationDual SPDT
Maximum Supply Current1mA@15V/-0.1mA@-15V
Specification Value
Maximum Turn-Off Time130ns(Typ)@±15V
Maximum Turn-On Time150ns(Typ)@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count14
Supplier_PackagePDIP
Product Width7.11mm(Max)
Product Height3.81mm(Max)
Product Length19.3mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPDT
Chip Enable SignalsYes
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeDifferential


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.