null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Multiplexer Single 16:1 ±20 Volt 36 Volt 28-Pin PLCC

DG406DN: SPRAGUE/VISHAY
Image is representative only
SPRAGUE/VISHAY
Jameco Part no. 674363
Manufacturer SPRAGUE/VISHAY
Manufacturer no. DG406DN
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 31
Pricing & Availability

$16.39

# of Unit Price
1+ $16.39
10+ $15.55
100+ $14.19
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

16-CHANNEL, SINGLE ENDED MULTIPLEXER, PQCC28


IC,DG406DN,ANALOG MULTIPLEXERS
, DG406DN 16-CH SINGLE END, PL

Report a problem
Suggest a product
Specification Value
FamilyDG406
Number of Channels per Chip1
Number of Inputs per Chip16
Number of Outputs per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage7.5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
TypeAnalog Multiplexer
Typical Supply Current0.05mA/-0.00001mA@±15V
Maximum High Level Output Current30mA
Maximum On Resistance120Ohm@12V
Maximum Power Dissipation450mW
Maximum Propagation Delay Bus to Bus350ns@±15V
ConfigurationSingle 16:1
Specification Value
Maximum Supply Current0.5mA/-0.02mA@±15V
Maximum Turn-Off Time300ns@12V
Maximum Turn-On Time600ns@12V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count28
Supplier_PackagePLCC
Multiplexer Architecture16:1
Product Width12.57mm(Max)
Product Height3.69mm(Min)
Product Length12.57mm(Max)
Product TypeAnalog Switch Multiplexer
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.