Analog Switch Quad Single Pole, Single Throw ±22 Volt 36 Volt 16-Pin PDIP
Image is representative only
| Jameco Part no. 674398 | |
|---|---|
| Manufacturer | SPRAGUE/VISHAY |
| Manufacturer no. | DG413DJ |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 101 , page 16 | |
- Intersil [153 KB ]
- Data Sheet (current) [139 KB ]
- Maxim [354 KB ]
QUAD 1-CHANNEL, SINGLE POLE SINGLE THROW SWITCH, PDIP16
IC,DG413DJ,ANALOG SWITCHES, DG
413DJ 4-CHANNEL SPST, DIP-16,
Report a problem
Suggest a product
IC,DG413DJ,ANALOG SWITCHES, DG
413DJ 4-CHANNEL SPST, DIP-16,
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DG413 |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Power Supply Type | Single|Dual |
| Minimum Single Supply Voltage | 13V |
| Typical Single Supply Voltage | 15V|18V|24V|28V |
| Maximum Single Supply Voltage | 36V |
| Minimum Dual Supply Voltage | ±7V |
| Typical Dual Supply Voltage | ±9V|±12V|±15V|±18V |
| Maximum Dual Supply Voltage | ±22V |
| Type | Analog Switch |
| Typical Supply Current | 0.0000001mA/-0.0000001mA@±16.5V |
| Maximum High Level Output Current | 30mA |
| Maximum On Resistance | 80Ohm@10.8V |
| Maximum Power Dissipation | 470mW |
| Configuration | Quad SPST |
| Maximum Supply Current | 0.001mA/-0.001mA@±16.5V |
| Specification | Value |
|---|---|
| Maximum Turn-Off Time | 145ns@±15V |
| Maximum Turn-On Time | 250ns@12V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Pin_Count | 16 |
| Supplier_Package | PDIP |
| Product Width | 7.87mm(Max) |
| Product Height | 4.45mm(Max) |
| Product Length | 19.43mm(Max) |
| Product Type | Analog Switch Multiplexer |
| Switch Architecture | SPST |
| Chip Enable Signals | No |
| Input Signal Type | Single |
| Polarity | Inverting/Non-Inverting |
| Output Signal Type | Single |
Report a problem
Suggest a product