Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole
| Jameco Part no. 67812 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 7110-10SG-R |
| RoHS compliant | |
| Catalog 122 , page 65 | |
and BenchPro brands.
- Data Sheet (current) [282 KB ]
HEADER,LP SHROUD,10PIN,STRGHT.
HEADER,LP SHROUD,10PIN,STRGHT.
.100 (2.54mm)MALE sHROUDED HDR
Report a problem
Suggest a product
HEADER,LP SHROUD,10PIN,STRGHT.
.100 (2.54mm)MALE sHROUDED HDR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 7110 |
| Number of Rows | 2 |
| Maximum Contact Resistance | 30mOhm |
| Maximum Current Rating | 1A |
| Maximum Voltage Rating | 250VAC |
| Mounting | Through Hole |
| Pitch | 2.54mm |
| Product Depth | 8.5mm |
| Type | Shrouded Header |
| Product Height | 8.9mm |
| Product Length | 20.3mm |
| Specification | Value |
|---|---|
| Termination Method | Solder |
| Product Type | Connector Headers and PCB Receptacles |
| Contact Material | Phosphor Bronze|Brass |
| Contact Plating | Gold Over Nickel |
| Gender | HDR |
| Housing Color | Black |
| Housing Material | Thermoplastic |
| Body Orientation | Straight |
| Number of Contacts | 10 |