null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering/De-Soldering Station

DIGITAL SOLDERING STATION, 80W, 120 V, WITH WP80 PENCIL

WD1002: WELLER/COOPER INDUSTRIES View Larger Image
Image is representative only
WELLER/COOPER INDUSTRIES
Jameco Part no. 684772
Manufacturer WELLER/COOPER INDUSTRIES
Manufacturer no. WD1002
  RoHS compliant
Catalog 132 , page 138
Pricing & Availability

$342.95

# of Unit Price
1+ $342.95
5+ $324.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

85W DIGITAL SOLDERING STATION


Extensive special functions menu allows you to use setback, lockout, standby, auto-off time and more.

Features:
  • Heating element contained in pencil rather than tip
  • Micro pencil with short tip-to-grip (52mm) puts you close to the work
  • Iron stand has adjustable tilt angle in 4 positions ranging from 30° to 80°
  • Uses new WP80 soldering pencil and WDH10 iron stand
  • Temperature range: 150°F to 850°F
  • Unique silver heater allows fast, efficient soldering; Ideal for lead-free solder
  • Can preset to 3 frequently used temperatures
  • ESD safe to protect sensitive components
  • Size: 15.4"L x 10.2"W x 5.2"H
  • Weight: 8.2 lbs.
  • Includes: LTB tip, soldering iron stand, sponge, and AC cord


Report a problem
Suggest a product
Specification Value
Temp Max (F)850
Watts80
Temp Min (F)150
Specification Value
Weight (lbs)8.2


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.