null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering, Tools

HARDWARE TOOLS, RAPID ASSEMBLY CIRCUIT BOARD HOLDER

333: PANAVISE PRODUCTS View Larger Image
Image is representative only
PANAVISE PRODUCTS
Jameco Part no. 684844
Manufacturer PANAVISE PRODUCTS
Manufacturer no. 333
  RoHS compliant
Catalog 132 , page 146
Pricing & Availability

$89.95

# of Unit Price
1+ $89.95
5+ $84.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

RAPID ASSEMBLY CIRCUIT BOARD HOLDER

For quick circuit board rotation and component insertion/soldering, nothing beats this work holding tool for speed and versatility.

Features:
  • 8 rotating adjustment positions at the head
  • 6 positive lock positions in the vertical plane
  • Variable height adjustment
  • Hold circuit boards up to 12" (304.8mm) wide and up to 0.156" (4mm) thick
  • Arms move independently and feature "V" shaped grooves
  • Notches positioned laterally near the arm's tips securely and conveniently
    hold small electronic parts
  • 5.0 lb. weighted base is extremely stable
  • Height (base to top of vertical shaft): 10"
  • Weight: 6.4 lbs.


Report a problem
Suggest a product
Specification Value
Wire Cross Section (mm2)1
Terminal TypeWIRE TERMINAL


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.