DC Fan Ball 24 Volt 0.08A 1.9W 4200RPM 18.5CFM 31.5dB Flange Mount
| Jameco Part no. 687818 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | KDE2406PHB2 |
| Catalog 132 , page 90 |
- Data Sheet (current) [553 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 24VDC
- Current: 56mA
- Air Flow: 18 CFM
- Noise: 31 dBA
- Size: 60 x 60 x 15mm
- Connection Leads: 11" length
- Agency Approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 24 |
| Fan Rotation | Counter Clockwise |
| Maximum Pressure | 0.15inH2O |
| Nominal Speed | 4200RPM |
| Operating Input Voltage Range | 20.4V to 27.6V |
| Housing Material | Polybutylene Terephthalate |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Minimum Operating Temperature | -10°C |
| Size (WxHxD mm) | 60 x 60 x 15 |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 70°C |
| Product Type | Blowers and Fans |
| Maximum Airflow | 18 |
| Bearings | Ball |
| Line Current | 0.056 |
| Power Rating | 1.3 |
| Noise Level | 31 |
| Family | KDE |
| Category | DC Fan |
Report a problem
Suggest a product