FAN,12VDC,24.7 CFM,80X80X25,BALL BEARINGS,3-12 INCH WITH conn(SPD SNR)UL
Image is representative only
| Jameco Part no. 688597 | |
|---|---|
| Manufacturer | NMB TECHNOLOGIES |
| Manufacturer no. | 3110GL-B4W-B19-PA1 |
| Catalog 132 , page 89 |
- Data Sheet (current) [134 KB ]
COOLING FAN
Features:
Report a problem
Suggest a product
Features:
- Ball bearing
- Rated voltage: 12VDC
- Current: 100mA
- Air flow: 24.7 CFM
- Noise: 22 dBA
- Size: 80 x 80 x 25mm
- Connector Leads: 7" length with connection
- Agency approvals: UL/CSA/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 12 |
| Size (WxHxD mm) | 80 x 80 x 25 |
| Air Flow (CFM) | 30 |
| Bearing Type | Ball |
| Current (mA) | 70 |
| Specification | Value |
|---|---|
| Power (Watts) | 1.2 |
| Agency Approvals | UL/CSA |
| Noise (dBA) | 22 |
| Connection (Leads) | 12 w/ conn |
Report a problem
Suggest a product