MCU 8-Bit ATtiny RISC 2KB Flash 2.5 Volt3.3 Volt 5 Volt 20-Pin PDIP
| Part no. 689039 | |
|---|---|
| Manufacturer | ATMEL SEMICONDUCTOR |
| Manufacturer no. | ATTINY2313V-10PU |
| RoHS compliant | |
| Catalog 121 , page 10 | |
- Atmel [2092 KB ] Representative Datasheet, MFG may vary
IC, MICROCONTROLLER 8-BIT FLASH, 10 MHz, PDIP20
IC,MCU,ATTINY2313V-10PU,8-BIT
10MHz,PDIP20,RISC
Report a problem
IC,MCU,ATTINY2313V-10PU,8-BIT
10MHz,PDIP20,RISC
Report a problem
| Specification | Value |
|---|---|
| Family | ATtiny2313V |
| Number of Timers | 2 |
| Program Memory Size | 2KB |
| Program Memory Type | Flash |
| RAM Size | 128Byte |
| Interface Type | SPI/UART/USI |
| Family Name | ATtiny |
| Minimum Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Device Core | AVR |
| Pin_Count | 20 |
| Supplier_Package | PDIP |
| Product Width | 7.11mm(Max) |
| Product Height | 4.95mm(Max) |
| Product Length | 26.92mm(Max) |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 10MHz |
| Maximum Speed | 10MHz |
| Number of Programmable I/Os | 18 |