null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 5.00" (127mm)

C

FAN,48VDC,155 CFM,127X127X38,BALL BEARINGS,3-10 INCH LEADS(SPD SNR)UL/CUL

W2G115-AG75-85: EBM-PAPST View Larger Image
Image is representative only
EBM-PAPST
Jameco Part no. 689063
Manufacturer EBM-PAPST
Manufacturer no. W2G115-AG75-85
Catalog 132 , page 91
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 48VDC
  • Current: 310mA
  • Air Flow: 155 CFM
  • Noise: 52 dBA
  • Size: 127 x 127 x 38mm
  • Connection leads: 10" length (3 leads; speed sensor)
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Airflow155 CFM
FamilyTUBULAR
Product TypeAXIAL FAN
Supply Voltage (VDC)48
Termination StyleWIRE
Size (WxHxD mm)127 x 127 x 38
Air Flow (CFM)155
Specification Value
Bearing TypeBall
Current (mA)310
Power (Watts)15
Agency ApprovalsUL/CUL
Noise (dBA)52
Connection (Leads)10


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2013 Jameco. All Rights Reserved.