Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Carbon Film, 1/4 Watt

Resistor Carbon Film 220 Ohm 1/4 Watt 5% (In Bags of 10 and 100)

CF1/4W221JRC: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 690700
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CF1/4W221JRC
  RoHS compliant
Catalog 152 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.099

# of Unit Price
10+ $0.099
100+ $0.04
1000+ $0.03
5000+ $0.02
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

1/4-Watt Carbon Film Resistor (±5%)


Features:

  • Resistance: 220Ω
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V


Report a problem
Suggest a product
Specification Value
Product TypeRESISTOR
Resistance (ohm)220
Power (Watts)0.25
Tolerance (%)5
PackageAXIAL LEADED
Specification Value
SizeSTANDARD
Packing MethodBULK
Mounting FeatureTHROUGH HOLE
Resistor TypeCARBON FILM


Report a problem
Suggest a product

Copyright ©2002 - 2015 Jameco. All Rights Reserved.