RESISTOR,CARBON FILM,330 OHM,1/4 WATT,5%,(100 BAG)
| Jameco Part no. 690742 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | CF1/4W331JRC |
| RoHS compliant | |
| Catalog 122 , page 46 | |
and BenchPro brands.
- Data Sheet (current) [2.3 MB ]
1/4-Watt Carbon Film Resistor (±5%) RoHS
330 Ohm
Features:
- Resis. Tolerance: ±10%
- Insulation resistance: (500 VDC) 1,000MΩ min.
- Absolute minimum resistance: 2Ω max.
- Contact resistance variation: 2% or 3Ω
- Temperature range: -55°C to 125°C
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Technology | CARBON FILM |
| Resistance (ohm) | 330 |
| Power (Watts) | 0.25 |
| Tolerance (%) | 5 |
| Package | AXIAL LEADED |
| Specification | Value |
|---|---|
| Size | STANDARD |
| Packing Method | CUT TAPE |
| Mounting Feature | THROUGH HOLE |
| Resistor Type | RESISTOR |