null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Carbon Film, 1/4 Watt

RESISTOR,CARBON FILM,1K OHM,1/4 WATT,5%,(100 BAG)

CF1/4W102JRC: JAMECO VALUEPRO
JAMECO VALUEPRO
Jameco Part no. 690865
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CF1/4W102JRC
  RoHS compliant
Catalog 122 , page 46
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.04

# of Unit Price
100+ $0.04
1000+ $0.03
5000+ $0.02
NOTE:
  • • Order in multiples of 100
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

1kΩ Carbon Film 1/4W Resistor

Features:

  • Resistance: 1kΩ
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V
This resistor value is also available in a 10 pack.

Report a problem
Suggest a product
Specification Value
TechnologyCARBON FILM
Resistance (ohm)1000
Power (Watts)0.25
Tolerance (%)5
PackageAXIAL LEADED
Specification Value
SizeSTANDARD
Packing MethodCUT TAPE
Mounting FeatureTHROUGH HOLE
Resistor TypeRESISTOR


Report a problem
Suggest a product
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Copyright ©2002 - 2012 Jameco. All Rights Reserved.