FAN,24VDC,101.3 CFM,120X120X38,BALL BEARINGS,9 INCH LEADS,UL/CSA/TUV/CE
| Jameco Part no. 694524 | |
|---|---|
| Manufacturer | JAMICON CORPORATION |
| Manufacturer no. | JF1238B2MR-R |
| RoHS compliant | |
| Catalog 132 , page 91 | |
- Data Sheet (current) [215 KB ] Representative Datasheet, MFG may vary
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 24VDC
- Current: 220mA
- Air Flow: 101.3 CFM
- Noise: 39.1 dBA
- Size: 120 x 120 x 38mm
- Connection Leads: 9" length
- Agency Approvals: UL/CSA/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 24 |
| Size (WxHxD mm) | 120 x 120 x 38 |
| Air Flow (CFM) | 101.3 |
| Bearing Type | Ball |
| Current (mA) | 220 |
| Specification | Value |
|---|---|
| Power (Watts) | 5.28 |
| Agency Approvals | UL/CSA/TUV/CE |
| Noise (dBA) | 39.1 |
| Connection (Leads) | 9 |
Report a problem
Suggest a product