null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> Medical AC-to-DC >> Open Frame

C

AC/DC POWER SUPPLY OPEN FRAME SINGLE- OUTPUT 5 VOLT 1A 5W

NFM-05-5: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 694971
Manufacturer MEAN WELL
Manufacturer no. NFM-05-5
  RoHS compliant
Catalog 132 , page 107
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

5W Open-Frame Ultra-Miniature AC-to-DC Switching Power Supply

5 Volts @ 1 Amp

Features:
  • Input: 85-240VAC @ 47-440Hz, or 120-370VDC
  • Size: 2.9"L x 1.8"W x 0.75"H
  • Ripple and Noise: 80mVp-p
  • Load Regulation: ±1.5%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • 100% full load burn-in test
  • No load consumption
  • Short-circuit, Overload, Over-voltage and Over-temperature protection
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)5
    Efficiency71%(Typ)
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature70°C
    FamilyNFM-05
    Maximum Current Rating0.12A(Typ)
    Minimum Isolation Voltage4000V
    Number of Outputs1
    Product TypeAC to DC Power Supply
    StyleMedical Open Frame
    MFR Product FamilyNFM-05
    Specification Value
    Output Current (A)1
    TypeSwitching
    Total Power Output-Max (W)5
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 440
    Size L (inch)2.3
    Size w (inch)1.8
    Size H (inch)0.8
    Agency ApprovalsEN/IEC/TU/UL


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.