null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Other Meters

THREE-IN-ONE LAB UNIT,CONTAINS 1 MULTIMETER, 1 POWER SUPPLY AND 1 SOLDERING IRON

LAB1U: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 695025
Manufacturer VELLEMAN INC.
Manufacturer no. LAB1U
Catalog 132 , page 124
Pricing & Availability

$159.95

# of Unit Price
1+ $159.95
5+ $139.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

3-in-1 LAB CENTER: Multimeter, Power Supply, and Soldering Station


This lab combines a digital multimeter, a regulated power supply and a soldering station all in one unit. Perfect for big soldering projects. You can build, test and modify without having to jump from one lab bench to another.

Features:


Digital Multimeter:
  • 3.5-digit backlit LCD
  • Automatic polarity indication
  • Continuity, Diode, Transistor tester
  • DC voltage range: 200mV to 600V
  • AC voltage range: 200V to 600V
  • DC current range: 200µA to 10A
  • Resistance range: 200Ω to 2MΩ
  • Data hold function and buzzer


  • Regulated Power Supply:
  • Selectable output voltages: 3-4.5VDC; 6-7.5VDC; 9-12VDC
  • Output current: 1.5A (2A peak)
  • LED overload indication
  • Output ON/OFF switch
  • Low ripple


  • Soldering Station:
  • 48W ceramic heating element with temperature sensor
  • 24V soldering iron
  • Temperature range: 150°C to 450°C
  • Supplied with sponge and spare bit


  • Includes: Test leads, User's manual, Sponge, Spare bit for soldering iron and 9V battery multimeter