DC Fan Vapo 5 Volt 0.08A 0.4W 10000RPM 3CFM 16dB Flange Mount
| Jameco Part no. 695050 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | GM0502PFV2-8` |
| Catalog 132 , page 87 |
- Data Sheet (current) [1040 KB ]
COOLING FAN
Features:
Report a problem
Suggest a product
Features:
- Vapo bearing
- Rated voltage: 5VDC
- Current: 80mA
- Air flow: 3.0 CFM
- Noise: 16 dBA
- Size: 25 x 25 x 10mm
- Connection leads: 5.5" length
- Agency approvals: UL/CUL
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 5 |
| Fan Rotation | Normal |
| Maximum Pressure | 0.18inH2O |
| Nominal Speed | 10000RPM |
| Housing Material | Polybutylene Terephthalate |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Size (WxHxD mm) | 25 x 25 x 10 |
| Product Type | Blowers and Fans |
| Specification | Value |
|---|---|
| Maximum Airflow | 3 |
| Bearings | Vapo |
| Line Current | 0.08 |
| Power Rating | 0.4 |
| Noise Level | 16 |
| Family | GM |
| Category | DC Fan |
Report a problem
Suggest a product