Heat Sink Passive TO-220 Radial Solderable Pins 2.6°C/W Black Anodized
Image is representative only
| Jameco Part no. 696626 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 530002B02500G |
| RoHS compliant | |
| Catalog 132 , page 18 | |
- Data Sheet (current) [58 KB ]
Heat Sink
When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 530002B02500G |
| Product Height | 63.5mm |
| Product Length | 41.91mm |
| Product Type | Heat Sink |
| Type | Passive |
| Attachment Method | Solderable Pins |
| Specification | Value |
|---|---|
| Device Cooled | TO-220 |
| Fin Style | Radial |
| Finish | Black Anodized |
| Thermal Resistance | 2.6°C/W |
| Product Depth | 25.4mm |
Report a problem
Suggest a product