Switch DIP ON OFF Single Pole, Single Throw 8 Raised Rocker 0.15A 30 Volt PC Pins 2000Cycle 2.5mm Thru-Hole Tube
| Jameco Part no. 696917 | |
|---|---|
| Manufacturer | GRAYHILL INC. |
| Manufacturer no. | 76SB08ST |
| RoHS compliant | |
| Catalog 132 , page 71 | |
- Data Sheet (current) [78 KB ]
Standard Rocker-Raised DIP Switch
Switch Contacts: SPST
Features:
16-pin, 8-position Spring and ball contacts Compatible socket: 112222
Report a problem
Suggest a product
Switch Contacts: SPST
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 76 |
| Body Orientation | Straight |
| Contact Material | Copper Alloy |
| Dielectric Strength | 750Vrms |
| Maximum Contact Resistance | <=30mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Pole Throw Configuration | SPST |
| Seal Description | Tape |
| Seal Location | Top |
| Actuator Style | Raised Rocker |
| Terminal Type | PC Pins |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Specification | Value |
|---|---|
| Row Space | 7.62mm |
| Terminal Pitch | 2.5mm |
| Total Pitch | 15mm |
| Product Depth | 9.65mm |
| Product Length | 22.4mm |
| Number of Positions | 8 |
| Product Type | Switch DIP |
| Product Height | 8mm |
| Maximum DC Voltage Rating | 30V |
| Maximum Current Rating | 0.15A@30VDC |
| Contact Plating | Gold/Nickel Barrier |
| Mechanical Life | 2000 |
| Actuator Length | 0.58mm |
Report a problem
Suggest a product